
TRS5-40BCR01 | |
|---|---|
DigiKey Part Number | 399-18176-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-40BCR01 |
Description | THERMOSTAT 40DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 104°F (40°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-40BCR01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 104°F (40°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.55A (140V) | |
Current Rating - DC | 0.55A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 € | 8,69 € |
| 5 | 7,86800 € | 39,34 € |
| 10 | 7,56100 € | 75,61 € |
| 30 | 7,12600 € | 213,78 € |
| 60 | 6,88117 € | 412,87 € |
| 120 | 6,65658 € | 798,79 € |
| 510 | 6,24580 € | 3.185,36 € |
| 1.020 | 6,07369 € | 6.195,16 € |
| Unit Price without VAT: | 8,69000 € |
|---|---|
| Unit Price with VAT: | 10,34110 € |

