
TRS5-20BCR00 | |
|---|---|
DigiKey Part Number | 399-20070-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-20BCR00 |
Description | THERMOSTAT 20DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 68°F (20°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-20BCR00 Models |
Category | Current Rating - AC 0.55A (140V) |
Manufacturer KEMET | Current Rating - DC 0.55A (200V) |
Series | Tolerance ±4.5°F (±2.5°C) |
Packaging Bulk | Switching Cycles 100K |
Part Status Active | Termination Style Wire Leads |
Circuit SPST-NC | Mounting Type Free Hanging |
Switching Temperature 68°F (20°C) | Package / Case Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 € | 8,97 € |
| 5 | 8,12600 € | 40,63 € |
| 10 | 7,81100 € | 78,11 € |
| 25 | 7,43440 € | 185,86 € |
| 50 | 7,17660 € | 358,83 € |
| 100 | 6,94010 € | 694,01 € |
| 500 | 6,46384 € | 3.231,92 € |
| 1.000 | 6,28627 € | 6.286,27 € |
| Unit Price without VAT: | 8,97000 € |
|---|---|
| Unit Price with VAT: | 10,67430 € |

