
TRS5-105BLRVU | |
|---|---|
DigiKey Part Number | 399-20142-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-105BLRVU |
Description | THERMOSTAT 105DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Thermostat 221°F (105°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-105BLRVU Models |
Category | Current Rating - AC 0.275A (264V) |
Manufacturer KEMET | Tolerance ±4.5°F (±2.5°C) |
Series | Switching Cycles 100K |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Mounting Type Chassis Mount |
Circuit SPST-NC | Package / Case Axial |
Switching Temperature 221°F (105°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,99872 € | 4.199,23 € |
| Unit Price without VAT: | 6,99872 € |
|---|---|
| Unit Price with VAT: | 8,32848 € |

