
TRS5-100BCR01V | |
|---|---|
DigiKey Part Number | 399-20106-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-100BCR01V |
Description | THERMOSTAT 100DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 212°F (100°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-100BCR01V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 212°F (100°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.275A (264V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 5 | 8,53600 € | 42,68 € |
| 10 | 8,20600 € | 82,06 € |
| 30 | 7,73800 € | 232,14 € |
| 60 | 7,47433 € | 448,46 € |
| 120 | 7,23267 € | 867,92 € |
| 510 | 6,79067 € | 3.463,24 € |
| 1.020 | 6,60544 € | 6.737,55 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |

