
TRS5-0BCR01V | |
|---|---|
DigiKey Part Number | 399-20096-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-0BCR01V |
Description | THERMOSTAT 0DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 32°F (0°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-0BCR01V Models |
Category | Current Rating - AC 0.275A (264V) |
Manufacturer KEMET | Tolerance ±4.5°F (±2.5°C) |
Series | Switching Cycles 100K |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Mounting Type Free Hanging |
Circuit SPST-NC | Package / Case Axial |
Switching Temperature 32°F (0°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| 5 | 8,10400 € | 40,52 € |
| 10 | 7,79200 € | 77,92 € |
| 30 | 7,34767 € | 220,43 € |
| 60 | 7,09750 € | 425,85 € |
| 120 | 6,95000 € | 834,00 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |

