
TRS3-90MLR00 | |
|---|---|
DigiKey Part Number | 399-18192-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-90MLR00 |
Description | THERMOSTAT 90DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 194°F (90°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-90MLR00 Models |
Category | Current Rating - AC 0.5A (140V) |
Manufacturer KEMET | Current Rating - DC 0.5A (200V) |
Series | Tolerance ±4.5°F (±2.5°C) |
Packaging Bulk | Switching Cycles 100K |
Part Status Active | Termination Style Wire Leads |
Circuit SPST-NO | Mounting Type Free Hanging |
Switching Temperature 194°F (90°C) | Package / Case Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,14680 € | 3.073,40 € |
| Unit Price without VAT: | 6,14680 € |
|---|---|
| Unit Price with VAT: | 7,31469 € |

