
TRS3-70MSR01E | |
|---|---|
DigiKey Part Number | 399-TRS3-70MSR01E-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-70MSR01E |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 158°F (70°C) SPST-NO Rectangular Case Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-70MSR01E Models |
Category | Current Rating - AC 0.5A (140V) |
Manufacturer KEMET | Current Rating - DC 0.5A (200V) |
Series | Tolerance ±4.5°F (±2.5°C) |
Packaging Bulk | Switching Cycles 100K |
Part Status Active | Termination Style Wire Leads |
Circuit SPST-NO | Mounting Type Free Hanging |
Switching Temperature 158°F (70°C) | Package / Case Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,66000 € | 15,66 € |
| 5 | 14,26400 € | 71,32 € |
| 10 | 13,74900 € | 137,49 € |
| 25 | 13,13120 € | 328,28 € |
| 50 | 12,70920 € | 635,46 € |
| 100 | 12,32190 € | 1.232,19 € |
| 500 | 11,54148 € | 5.770,74 € |
| Unit Price without VAT: | 15,66000 € |
|---|---|
| Unit Price with VAT: | 18,63540 € |

