
TRS3-20MLR00 | |
|---|---|
DigiKey Part Number | 399-18185-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-20MLR00 |
Description | THERMOSTAT 20DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 68°F (20°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-20MLR00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 68°F (20°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | 0.5A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 € | 9,57 € |
| 5 | 8,66600 € | 43,33 € |
| 10 | 8,33100 € | 83,31 € |
| 25 | 7,93200 € | 198,30 € |
| 50 | 7,65880 € | 382,94 € |
| 100 | 7,40830 € | 740,83 € |
| 500 | 6,90356 € | 3.451,78 € |
| 1.000 | 6,71540 € | 6.715,40 € |
| Unit Price without VAT: | 9,57000 € |
|---|---|
| Unit Price with VAT: | 11,38830 € |

