
TRS3-20MCR01 | |
|---|---|
DigiKey Part Number | 399-18163-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-20MCR01 |
Description | THERMOSTAT 20DEG C AXIAL WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 68°F (20°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-20MCR01 Models |
Category | Current Rating - AC 0.5A (140V) |
Manufacturer KEMET | Current Rating - DC 0.5A (200V) |
Series | Tolerance ±4.5°F (±2.5°C) |
Packaging Tray | Switching Cycles 100K |
Part Status Active | Termination Style Wire Leads |
Circuit SPST-NO | Mounting Type Free Hanging |
Switching Temperature 68°F (20°C) | Package / Case Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 € | 9,18 € |
| 5 | 8,31400 € | 41,57 € |
| 10 | 7,99200 € | 79,92 € |
| 30 | 7,53600 € | 226,08 € |
| 60 | 7,27900 € | 436,74 € |
| 120 | 7,04317 € | 845,18 € |
| 510 | 6,61196 € | 3.372,10 € |
| 1.020 | 6,43122 € | 6.559,84 € |
| Unit Price without VAT: | 9,18000 € |
|---|---|
| Unit Price with VAT: | 10,92420 € |

