Thermostat 50°F (10°C) SPST-NO Axial Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3-10MLR00

DigiKey Part Number
399-18184-ND
Manufacturer
Manufacturer Product Number
TRS3-10MLR00
Description
THERMOSTAT 10DEG C MODULE WIRE
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 50°F (10°C) SPST-NO Axial Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TRS3-10MLR00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switching Temperature
50°F (10°C)
Reset Temperature
-
Current Rating - AC
0.5A (140V)
Current Rating - DC
0.5A (200V)
Tolerance
±4.5°F (±2.5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Free Hanging
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,20000 €9,20 €
58,33200 €41,66 €
108,01100 €80,11 €
257,62680 €190,67 €
507,36440 €368,22 €
1007,12340 €712,34 €
Manufacturers Standard Package
Unit Price without VAT:9,20000 €
Unit Price with VAT:10,94800 €