
TRS3-0MSR01E | |
|---|---|
DigiKey Part Number | 399-TRS3-0MSR01E-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-0MSR01E |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 32°F (0°C) SPST-NO Rectangular Case Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-0MSR01E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 32°F (0°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | 0.5A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 € | 15,85 € |
| 5 | 14,44400 € | 72,22 € |
| 10 | 13,92200 € | 139,22 € |
| 25 | 13,29680 € | 332,42 € |
| 50 | 12,86920 € | 643,46 € |
| 100 | 12,47710 € | 1.247,71 € |
| 500 | 11,68680 € | 5.843,40 € |
| Unit Price without VAT: | 15,85000 € |
|---|---|
| Unit Price with VAT: | 18,86150 € |

