
TRS1-95BPR001 | |
|---|---|
DigiKey Part Number | 399-TRS1-95BPR001-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-95BPR001 |
Description | TRS-, TEMPERATURE SENSORS, 95C, |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 203°F (95°C) SPST-NC Cylinder, Threaded Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-95BPR001 Models |
Category | Current Rating - DC 0.5A (100V) |
Manufacturer KEMET | Tolerance ±3°C |
Series | Switching Cycles 100K |
Packaging Tray | Termination Style Screw Terminal |
Part Status Active | Mounting Type In Line |
Circuit SPST-NC | Package / Case Cylinder, Threaded |
Switching Temperature 203°F (95°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,54440 € | 2.054,44 € |
| Unit Price without VAT: | 20,54440 € |
|---|---|
| Unit Price with VAT: | 24,44784 € |

