Thermostat 194°F (90°C) SPST-NO Cylinder, Threaded Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS1-90MPR002

DigiKey Part Number
399-TRS1-90MPR002-ND
Manufacturer
Manufacturer Product Number
TRS1-90MPR002
Description
TRS-, TEMPERATURE SENSORS, 90C,
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 194°F (90°C) SPST-NO Cylinder, Threaded Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
TRS1-90MPR002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switching Temperature
194°F (90°C)
Reset Temperature
-
Current Rating - AC
-
Current Rating - DC
0.5A (100V)
Tolerance
±3°C
Switching Cycles
100K
Termination Style
Screw Terminal
Mounting Type
In Line
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10021,53540 €2.153,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,53540 €
Unit Price with VAT:25,62713 €