
TRS1-90BPR002 | |
|---|---|
DigiKey Part Number | 399-TRS1-90BPR002-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-90BPR002 |
Description | TRS-, TEMPERATURE SENSORS, 90C, |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 194°F (90°C) SPST-NC Cylinder, Threaded Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-90BPR002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 194°F (90°C) | |
Reset Temperature | - | |
Current Rating - AC | - | |
Current Rating - DC | 0.5A (100V) | |
Tolerance | ±3°C | |
Switching Cycles | 100K | |
Termination Style | Screw Terminal | |
Mounting Type | In Line | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,30000 € | 28,30 € |
| 5 | 25,95800 € | 129,79 € |
| 10 | 25,08600 € | 250,86 € |
| 25 | 24,04480 € | 601,12 € |
| 50 | 23,33240 € | 1.166,62 € |
| 100 | 22,67890 € | 2.267,89 € |
| Unit Price without VAT: | 28,30000 € |
|---|---|
| Unit Price with VAT: | 33,67700 € |

