
TRS1-85MPR002 | |
|---|---|
DigiKey Part Number | 399-TRS1-85MPR002-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-85MPR002 |
Description | TRS-, TEMPERATURE SENSORS, 85C, |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 185°F (85°C) SPST-NO Cylinder, Threaded Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-85MPR002 Models |
Category | Current Rating - DC 0.5A (100V) |
Manufacturer KEMET | Tolerance ±3°C |
Series | Switching Cycles 100K |
Packaging Tray | Termination Style Screw Terminal |
Part Status Active | Mounting Type In Line |
Circuit SPST-NO | Package / Case Cylinder, Threaded |
Switching Temperature 185°F (85°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,94000 € | 27,94 € |
| 5 | 25,63400 € | 128,17 € |
| 10 | 24,77400 € | 247,74 € |
| 25 | 23,74600 € | 593,65 € |
| 50 | 23,04240 € | 1.152,12 € |
| 100 | 22,39690 € | 2.239,69 € |
| Unit Price without VAT: | 27,94000 € |
|---|---|
| Unit Price with VAT: | 33,24860 € |

