Thermostat 176°F (80°C) SPST-NO Rectangular Case Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS1-80MSR01EV

DigiKey Part Number
399-TRS1-80MSR01EV-ND
Manufacturer
Manufacturer Product Number
TRS1-80MSR01EV
Description
KEMET, TRS-, TEMPERATURE SENSORS
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 176°F (80°C) SPST-NO Rectangular Case Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TRS1-80MSR01EV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switching Temperature
176°F (80°C)
Reset Temperature
-
Current Rating - AC
0.045A (220V)
Current Rating - DC
-
Tolerance
±4.5°F (±2.5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Free Hanging
Package / Case
Rectangular Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,44000 €16,44 €
514,98400 €74,92 €
1014,44500 €144,45 €
2513,80000 €345,00 €
5013,35820 €667,91 €
10012,95340 €1.295,34 €
50012,13716 €6.068,58 €
Manufacturers Standard Package
Unit Price without VAT:16,44000 €
Unit Price with VAT:19,56360 €