Thermostat 176°F (80°C) SPST-NO Axial Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS1-80MLR00V

DigiKey Part Number
399-18219-ND
Manufacturer
Manufacturer Product Number
TRS1-80MLR00V
Description
THERMOSTAT 80DEG C MODULE WIRE
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 176°F (80°C) SPST-NO Axial Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TRS1-80MLR00V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switching Temperature
176°F (80°C)
Reset Temperature
-
Current Rating - AC
0.045A (220V)
Current Rating - DC
-
Tolerance
±4.5°F (±2.5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Free Hanging
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 300 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5006,55352 €3.276,76 €
Unit Price without VAT:6,55352 €
Unit Price with VAT:7,79869 €

Other Suppliers on DigiKey

300In Stock
Ships from WEC