
TRS1-60MSR01EV | |
|---|---|
DigiKey Part Number | 399-TRS1-60MSR01EV-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-60MSR01EV |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 140°F (60°C) SPST-NO Rectangular Case Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-60MSR01EV Models |
Category | Current Rating - AC 0.045A (220V) |
Manufacturer KEMET | Tolerance ±4.5°F (±2.5°C) |
Series | Switching Cycles 100K |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Mounting Type Free Hanging |
Circuit SPST-NO | Package / Case Rectangular Case |
Switching Temperature 140°F (60°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 € | 16,23 € |
| 5 | 14,79800 € | 73,99 € |
| 10 | 14,26600 € | 142,66 € |
| 25 | 13,62840 € | 340,71 € |
| 50 | 13,19220 € | 659,61 € |
| 100 | 12,79240 € | 1.279,24 € |
| 500 | 11,98626 € | 5.993,13 € |
| Unit Price without VAT: | 16,23000 € |
|---|---|
| Unit Price with VAT: | 19,31370 € |

