
TRS1-40MLR00V | |
|---|---|
DigiKey Part Number | 399-18215-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-40MLR00V |
Description | THERMOSTAT 40DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 104°F (40°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-40MLR00V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 104°F (40°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.045A (220V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,04000 € | 10,04 € |
| 5 | 9,10200 € | 45,51 € |
| 10 | 8,75300 € | 87,53 € |
| 25 | 8,33680 € | 208,42 € |
| 50 | 8,05180 € | 402,59 € |
| 100 | 7,79060 € | 779,06 € |
| 500 | 7,26438 € | 3.632,19 € |
| 1.000 | 7,06824 € | 7.068,24 € |
| Unit Price without VAT: | 10,04000 € |
|---|---|
| Unit Price with VAT: | 11,94760 € |

