Thermostat 230°F (110°C) SPST-NO Cylinder, Threaded Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS1-110MPR002

DigiKey Part Number
399-TRS1-110MPR002-ND
Manufacturer
Manufacturer Product Number
TRS1-110MPR002
Description
TRS-, TEMPERATURE SENSORS, 110C,
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 230°F (110°C) SPST-NO Cylinder, Threaded Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
TRS1-110MPR002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switching Temperature
230°F (110°C)
Reset Temperature
-
Current Rating - AC
-
Current Rating - DC
0.5A (100V)
Tolerance
±3°C
Switching Cycles
100K
Termination Style
Screw Terminal
Mounting Type
In Line
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
127,94000 €27,94 €
525,63400 €128,17 €
1024,77400 €247,74 €
2523,74600 €593,65 €
5023,04240 €1.152,12 €
10022,39690 €2.239,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,94000 €
Unit Price with VAT:33,24860 €