
TRS1-110MLR00V | |
|---|---|
DigiKey Part Number | 399-18222-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-110MLR00V |
Description | THERMOSTAT 110DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 230°F (110°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-110MLR00V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 230°F (110°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.045A (220V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,55352 € | 3.276,76 € |
| Unit Price without VAT: | 6,55352 € |
|---|---|
| Unit Price with VAT: | 7,79869 € |

