


TPI128080L180N | |
|---|---|
DigiKey Part Number | 399-18554-2-ND - Tape & Reel (TR) 399-18554-1-ND - Cut Tape (CT) 399-18554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPI128080L180N |
Description | FIXED IND 180NH 50A 0.29MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Inductor 50 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TPI128080L180N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 78A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.315" W (12.00mm x 8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,02200 € | 20,22 € |
| 100 | 1,66310 € | 166,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,47875 € | 591,50 € |
| 800 | 1,39458 € | 1.115,66 € |
| 1.200 | 1,34763 € | 1.617,16 € |
| 2.000 | 1,29555 € | 2.591,10 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |


