
TF08A226M016APE200 | |
|---|---|
DigiKey Part Number | 399-TF08A226M016APE200TR-ND - Tape & Reel (TR) 399-TF08A226M016APE200CT-ND - Cut Tape (CT) 399-TF08A226M016APE200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF08A226M016APE200 |
Description | CAP TANT POLY 22UF 16V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 16 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TF08A226M016APE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84100 € | 8,41 € |
| 50 | 0,66980 € | 33,49 € |
| 100 | 0,61680 € | 61,68 € |
| 500 | 0,52720 € | 263,60 € |
| 1.000 | 0,49948 € | 499,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46523 € | 1.395,69 € |
| 6.000 | 0,44846 € | 2.690,76 € |
| 9.000 | 0,44005 € | 3.960,45 € |
| 15.000 | 0,43073 € | 6.460,95 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |









