
T598V227M2R5ATE009 | |
|---|---|
DigiKey Part Number | 399-T598V227M2R5ATE009TR-ND - Tape & Reel (TR) 399-T598V227M2R5ATE009CT-ND - Cut Tape (CT) 399-T598V227M2R5ATE009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598V227M2R5ATE009 |
Description | CAP TANT POLY AUTO 220UF 2.5V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 2.5 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,54600 € | 15,46 € |
| 50 | 1,26660 € | 63,33 € |
| 100 | 1,18040 € | 118,04 € |
| 500 | 1,03458 € | 517,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98944 € | 989,44 € |
| 2.000 | 0,95225 € | 1.904,50 € |
| 3.000 | 0,93362 € | 2.800,86 € |
| 5.000 | 0,91296 € | 4.564,80 € |
| 7.000 | 0,90089 € | 6.306,23 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

