Parametric Equivalent
Parametric Equivalent

T598V157M010ATE045 | |
|---|---|
DigiKey Part Number | 399-T598V157M010ATE045TR-ND - Tape & Reel (TR) 399-T598V157M010ATE045CT-ND - Cut Tape (CT) 399-T598V157M010ATE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598V157M010ATE045 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598V157M010ATE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 10 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598V157M010AHE045 | KEMET | 0 | 399-T598V157M010AHE045TR-ND | 2,30357 € | Parametric Equivalent |
| T598V157M010AHS045 | KEMET | 0 | 399-T598V157M010AHS045TR-ND | 2,80093 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,71600 € | 17,16 € |
| 50 | 1,41360 € | 70,68 € |
| 100 | 1,31990 € | 131,99 € |
| 500 | 1,16164 € | 580,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11263 € | 1.112,63 € |
| 2.000 | 1,07228 € | 2.144,56 € |
| 3.000 | 1,05206 € | 3.156,18 € |
| 5.000 | 1,02965 € | 5.148,25 € |
| 7.000 | 1,01654 € | 7.115,78 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |


