
T598D687M2R5ATE009 | |
|---|---|
DigiKey Part Number | 399-T598D687M2R5ATE009TR-ND - Tape & Reel (TR) 399-T598D687M2R5ATE009CT-ND - Cut Tape (CT) 399-T598D687M2R5ATE009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D687M2R5ATE009 |
Description | CAP TANT SMD POLYM 680UF 2.5V |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09188 € | 545,94 € |
| 1.000 | 1,04497 € | 1.044,97 € |
| 1.500 | 1,02147 € | 1.532,21 € |
| 2.500 | 0,99542 € | 2.488,55 € |
| 3.500 | 0,98019 € | 3.430,66 € |
| 5.000 | 0,96554 € | 4.827,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,62200 € | 16,22 € |
| 50 | 1,33300 € | 66,65 € |
| 100 | 1,24340 € | 124,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,64300 € | 16,43 € |
| 50 | 1,34980 € | 67,49 € |
| 100 | 1,25910 € | 125,91 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

