
T598D477M2R5ATW009 | |
|---|---|
DigiKey Part Number | 399-T598D477M2R5ATW009TR-ND - Tape & Reel (TR) 399-T598D477M2R5ATW009CT-ND - Cut Tape (CT) 399-T598D477M2R5ATW009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D477M2R5ATW009 |
Description | CAP TAN POLY 470UF 2.5V AUTO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 4,63200 € | 46,32 € |
| 50 | 3,99160 € | 199,58 € |
| 100 | 3,79350 € | 379,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,45792 € | 1.728,96 € |
| 1.000 | 3,35397 € | 3.353,97 € |
| 1.500 | 3,30187 € | 4.952,81 € |
| 2.500 | 3,24414 € | 8.110,35 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |

