
T598D477M2R5ATE009 | |
|---|---|
DigiKey Part Number | 399-20146-2-ND - Tape & Reel (TR) 399-20146-1-ND - Cut Tape (CT) 399-20146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D477M2R5ATE009 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D477M2R5ATE009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,53000 € | 15,30 € |
| 50 | 1,25260 € | 62,63 € |
| 100 | 1,16690 € | 116,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02176 € | 510,88 € |
| 1.000 | 0,97684 € | 976,84 € |
| 1.500 | 0,95433 € | 1.431,50 € |
| 2.500 | 0,92939 € | 2.323,47 € |
| 3.500 | 0,91479 € | 3.201,76 € |
| 5.000 | 0,90077 € | 4.503,85 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |




