Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598D477M2R5ATE006 | |
|---|---|
DigiKey Part Number | 399-T598D477M2R5ATE006TR-ND - Tape & Reel (TR) 399-T598D477M2R5ATE006CT-ND - Cut Tape (CT) 399-T598D477M2R5ATE006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D477M2R5ATE006 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D477M2R5ATE006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,58300 € | 15,83 € |
| 50 | 1,29760 € | 64,88 € |
| 100 | 1,20950 € | 120,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06054 € | 530,27 € |
| 1.000 | 1,01441 € | 1.014,41 € |
| 1.500 | 0,99129 € | 1.486,93 € |
| 2.500 | 0,96568 € | 2.414,20 € |
| 3.500 | 0,95070 € | 3.327,45 € |
| 5.000 | 0,93630 € | 4.681,50 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |





