
T598D337M2R5ATE012 | |
|---|---|
DigiKey Part Number | 399-T598D337M2R5ATE012TR-ND - Tape & Reel (TR) 399-T598D337M2R5ATE012CT-ND - Cut Tape (CT) 399-T598D337M2R5ATE012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D337M2R5ATE012 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D337M2R5ATE012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,36300 € | 13,63 € |
| 50 | 1,11040 € | 55,52 € |
| 100 | 1,03220 € | 103,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90002 € | 450,01 € |
| 1.000 | 0,85911 € | 859,11 € |
| 1.500 | 0,83862 € | 1.257,93 € |
| 2.500 | 0,81590 € | 2.039,75 € |
| 3.500 | 0,80262 € | 2.809,17 € |
| 5.000 | 0,78984 € | 3.949,20 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

