
T598D337M006ATE025 | |
|---|---|
DigiKey Part Number | 399-12106-2-ND - Tape & Reel (TR) 399-12106-1-ND - Cut Tape (CT) 399-12106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D337M006ATE025 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D337M006ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 $ | 1,78 $ |
| 10 | 1,18500 $ | 11,85 $ |
| 50 | 0,95080 $ | 47,54 $ |
| 100 | 0,87850 $ | 87,85 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72706 $ | 363,53 $ |
| 1.000 | 0,69066 $ | 690,66 $ |
| 1.500 | 0,67243 $ | 1.008,64 $ |
| 2.500 | 0,65222 $ | 1.630,55 $ |
| 3.500 | 0,64040 $ | 2.241,40 $ |
| 5.000 | 0,63438 $ | 3.171,90 $ |
| Unit Price without VAT: | 1,78000 $ |
|---|---|
| Unit Price with VAT: | 2,11820 $ |









