Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598D336M035ATE0657280 | |
|---|---|
DigiKey Part Number | 399-T598D336M035ATE0657280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T598D336M035ATE0657280 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D336M035ATE0657280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 65mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598D336M035AHE065 | KEMET | 0 | 399-T598D336M035AHE065TR-ND | 2,15960 € | Parametric Equivalent |
| T598D336M035AHS065 | KEMET | 1.350 | 399-T598D336M035AHS065CT-ND | 5,97000 € | Parametric Equivalent |
| T598D336M035ATE065 | KEMET | 18.004 | 399-16041-1-ND | 2,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,95546 € | 2.388,65 € |
| Unit Price without VAT: | 0,95546 € |
|---|---|
| Unit Price with VAT: | 1,13700 € |


