
T598D336M025ATE060 | |
|---|---|
DigiKey Part Number | 399-16036-2-ND - Tape & Reel (TR) 399-16036-1-ND - Cut Tape (CT) 399-16036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D336M025ATE060 |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D336M025ATE060 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCQD336M025R0060E | KYOCERA AVX | 213 | 478-TCQD336M025R0060ECT-ND | 2,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,40700 € | 14,07 € |
| 50 | 1,14780 € | 57,39 € |
| 100 | 1,06760 € | 106,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93218 € | 466,09 € |
| 1.000 | 0,89024 € | 890,24 € |
| 1.500 | 0,86923 € | 1.303,85 € |
| 2.500 | 0,84594 € | 2.114,85 € |
| 3.500 | 0,83232 € | 2.913,12 € |
| 5.000 | 0,81922 € | 4.096,10 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |


