Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598D227M006AHE080 | |
|---|---|
DigiKey Part Number | 399-T598D227M006AHE080TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T598D227M006AHE080 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D227M006AHE080 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598D227M006AHS080 | KEMET | 0 | 399-T598D227M006AHS080TR-ND | 2,17006 € | Parametric Equivalent |
| T598D227M006ATE080 | KEMET | 0 | 399-T598D227M006ATE080TR-ND | 0,91484 € | Parametric Equivalent |
| T598D227M010AHE080 | KEMET | 0 | 399-T598D227M010AHE080TR-ND | 1,94470 € | Parametric Equivalent |
| T598D227M010AHS080 | KEMET | 0 | 399-T598D227M010AHS080TR-ND | 2,75290 € | Parametric Equivalent |
| T598D227M010ATE080 | KEMET | 0 | 399-12104-2-ND | 0,77940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,65962 € | 829,81 € |
| Unit Price without VAT: | 1,65962 € |
|---|---|
| Unit Price with VAT: | 1,97495 € |


