
T598B686M006ATE070 | |
|---|---|
DigiKey Part Number | 399-16046-2-ND - Tape & Reel (TR) 399-16046-1-ND - Cut Tape (CT) 399-16046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B686M006ATE070 |
Description | CAP TANT POLY 68UF 6.3V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B686M006ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69400 € | 6,94 € |
| 50 | 0,54560 € | 27,28 € |
| 100 | 0,50000 € | 50,00 € |
| 500 | 0,42284 € | 211,42 € |
| 1.000 | 0,39898 € | 398,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37935 € | 758,70 € |
| 4.000 | 0,36317 € | 1.452,68 € |
| 6.000 | 0,35507 € | 2.130,42 € |
| 10.000 | 0,34609 € | 3.460,90 € |
| 14.000 | 0,34084 € | 4.771,76 € |
| 20.000 | 0,33578 € | 6.715,60 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


