
T598B476M006ATE070 | |
|---|---|
DigiKey Part Number | 399-T598B476M006ATE070TR-ND - Tape & Reel (TR) 399-T598B476M006ATE070CT-ND - Cut Tape (CT) 399-T598B476M006ATE070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B476M006ATE070 |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B476M006ATE070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598B476M010AHS070 | KEMET | 1.618 | 399-T598B476M010AHS070CT-ND | 4,19000 € | Parametric Equivalent |
| T598B476M010ATE070 | KEMET | 18.269 | 399-12098-1-ND | 1,23000 € | Parametric Equivalent |
| T598B476M010ATW070 | KEMET | 695 | 399-T598B476M010ATW070CT-ND | 5,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77400 € | 7,74 € |
| 50 | 0,61280 € | 30,64 € |
| 100 | 0,56310 € | 56,31 € |
| 500 | 0,47890 € | 239,45 € |
| 1.000 | 0,45288 € | 452,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43145 € | 862,90 € |
| 4.000 | 0,41381 € | 1.655,24 € |
| 6.000 | 0,40497 € | 2.429,82 € |
| 10.000 | 0,39517 € | 3.951,70 € |
| 14.000 | 0,38944 € | 5.452,16 € |
| 20.000 | 0,38393 € | 7.678,60 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

