KO CAP T598 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598B107M2R5ATE055

DigiKey Part Number
399-18705-2-ND - Tape & Reel (TR)
399-18705-1-ND - Cut Tape (CT)
399-18705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598B107M2R5ATE055
Description
CAP TANT POLY 100UF 2.5V 1411
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598B107M2R5ATE055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.542
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,81400 €8,14 €
500,64620 €32,31 €
1000,59470 €59,47 €
5000,50752 €253,76 €
1.0000,48055 €480,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,45835 €916,70 €
4.0000,44007 €1.760,28 €
6.0000,43091 €2.585,46 €
10.0000,42076 €4.207,60 €
14.0000,41482 €5.807,48 €
20.0000,40911 €8.182,20 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €