
T598B107M2R5ATE045 | |
|---|---|
DigiKey Part Number | 399-T598B107M2R5ATE045TR-ND - Tape & Reel (TR) 399-T598B107M2R5ATE045CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T598B107M2R5ATE045 |
Description | CAP TANT POLY 100UF 2.5V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B107M2R5ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80700 € | 8,07 € |
| 50 | 0,64060 € | 32,03 € |
| 100 | 0,58960 € | 58,96 € |
| 500 | 0,50318 € | 251,59 € |
| 1.000 | 0,47644 € | 476,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44047 € | 880,94 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

