
T598B107M2R5ATE045 | |
|---|---|
DigiKey Part Number | 399-T598B107M2R5ATE045TR-ND - Tape & Reel (TR) 399-T598B107M2R5ATE045CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T598B107M2R5ATE045 |
Description | CAP TANT POLY 100UF 2.5V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B107M2R5ATE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 2.5 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83200 € | 8,32 € |
| 50 | 0,66140 € | 33,07 € |
| 100 | 0,60860 € | 60,86 € |
| 500 | 0,51940 € | 259,70 € |
| 1.000 | 0,49179 € | 491,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45155 € | 903,10 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

