
T598B107M006AHS045 | |
|---|---|
DigiKey Part Number | 399-T598B107M006AHS045TR-ND - Tape & Reel (TR) 399-T598B107M006AHS045CT-ND - Cut Tape (CT) 399-T598B107M006AHS045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B107M006AHS045 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B107M006AHS045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,00900 € | 30,09 € |
| 50 | 2,54620 € | 127,31 € |
| 100 | 2,40280 € | 240,28 € |
| 500 | 2,22932 € | 1.114,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,02338 € | 4.046,76 € |
| 4.000 | 1,97243 € | 7.889,72 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

