
T598B107M004ATE070 | |
|---|---|
DigiKey Part Number | 399-18703-2-ND - Tape & Reel (TR) 399-18703-1-ND - Cut Tape (CT) 399-18703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B107M004ATE070 |
Description | CAP TANT POLY 100UF 4V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B107M004ATE070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598B107M004ATW070 | KEMET | 1.740 | 399-T598B107M004ATW070CT-ND | 5,58000 € | Parametric Equivalent |
| T598B107M006ATE070 | KEMET | 1.768 | 399-T598B107M006ATE070CT-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70100 € | 7,01 € |
| 50 | 0,55240 € | 27,62 € |
| 100 | 0,50650 € | 50,65 € |
| 500 | 0,42882 € | 214,41 € |
| 1.000 | 0,40480 € | 404,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38502 € | 770,04 € |
| 4.000 | 0,36874 € | 1.474,96 € |
| 6.000 | 0,36058 € | 2.163,48 € |
| 10.000 | 0,35154 € | 3.515,40 € |
| 14.000 | 0,34625 € | 4.847,50 € |
| 20.000 | 0,34116 € | 6.823,20 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

