
T597S336M006APE200 | |
|---|---|
DigiKey Part Number | 399-T597S336M006APE200TR-ND - Tape & Reel (TR) 399-T597S336M006APE200CT-ND - Cut Tape (CT) 399-T597S336M006APE200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T597S336M006APE200 |
Description | CAP TANT POLY 33UF 6.3V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T597S336M006APE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,65000 € | 6,50 € |
| 50 | 0,51020 € | 25,51 € |
| 100 | 0,46730 € | 46,73 € |
| 500 | 0,39462 € | 197,31 € |
| 1.000 | 0,37215 € | 372,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34439 € | 1.033,17 € |
| 6.000 | 0,33079 € | 1.984,74 € |
| 9.000 | 0,32398 € | 2.915,82 € |
| 15.000 | 0,31643 € | 4.746,45 € |
| 21.000 | 0,31202 € | 6.552,42 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

