T591X687M006ATE025 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,97509 €
Datasheet
680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T591X687M006ATE025

DigiKey Part Number
399-T591X687M006ATE025TR-ND - Tape & Reel (TR)
399-T591X687M006ATE025CT-ND - Cut Tape (CT)
399-T591X687M006ATE025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T591X687M006ATE025
Description
CAP TANT POLY 680UF 6.3V 2917
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T591X687M006ATE025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
680 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
X
Type
Molded
Features
General Purpose
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T591X687M006ATE0257133KEMET0399-T591X687M006ATE0257133TR-ND0,97509 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,27000 €2,27 €
101,56000 €15,60 €
501,27900 €63,95 €
1001,19180 €119,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,04454 €522,27 €
1.5000,97611 €1.464,16 €
2.5000,95079 €2.376,97 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,70130 €