
T591D337M2R5ATE012 | |
|---|---|
DigiKey Part Number | 399-T591D337M2R5ATE012TR-ND - Tape & Reel (TR) 399-T591D337M2R5ATE012CT-ND - Cut Tape (CT) 399-T591D337M2R5ATE012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D337M2R5ATE012 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D337M2R5ATE012 Models |
Category | ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,24000 € | 12,40 € |
| 50 | 1,00500 € | 50,25 € |
| 100 | 0,93230 € | 93,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80944 € | 404,72 € |
| 1.500 | 0,75234 € | 1.128,51 € |
| 2.500 | 0,73122 € | 1.828,05 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

