
T591D107M016ATE050 | |
|---|---|
DigiKey Part Number | 399-12271-2-ND - Tape & Reel (TR) 399-12271-1-ND - Cut Tape (CT) 399-12271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D107M016ATE050 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D107M016ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,35600 € | 13,56 € |
| 50 | 1,10560 € | 55,28 € |
| 100 | 1,02810 € | 102,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89708 € | 448,54 € |
| 1.000 | 0,85652 € | 856,52 € |
| 1.500 | 0,83622 € | 1.254,33 € |
| 2.500 | 0,81370 € | 2.034,25 € |
| 3.500 | 0,80054 € | 2.801,89 € |
| 5.000 | 0,78787 € | 3.939,35 € |
| 6.000 | 0,78187 € | 4.691,22 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

