
T591D107M010ATE025 | |
|---|---|
DigiKey Part Number | 399-11676-2-ND - Tape & Reel (TR) 399-11676-1-ND - Cut Tape (CT) 399-11676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D107M010ATE025 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D107M010ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,89700 € | 8,97 € |
| 50 | 0,71660 € | 35,83 € |
| 100 | 0,66070 € | 66,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56638 € | 283,19 € |
| 1.000 | 0,53719 € | 537,19 € |
| 1.500 | 0,52257 € | 783,86 € |
| 2.500 | 0,50636 € | 1.265,90 € |
| 3.500 | 0,49689 € | 1.739,12 € |
| 5.000 | 0,48778 € | 2.438,90 € |
| 6.000 | 0,48346 € | 2.900,76 € |
| 12.000 | 0,46891 € | 5.626,92 € |
| 12.500 | 0,46814 € | 5.851,75 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

