
T591B107M006ATE070 | |
|---|---|
DigiKey Part Number | 399-19584-2-ND - Tape & Reel (TR) 399-19584-1-ND - Cut Tape (CT) 399-19584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591B107M006ATE070 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591B107M006ATE070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,65100 € | 6,51 € |
| 50 | 0,51040 € | 25,52 € |
| 100 | 0,46700 € | 46,70 € |
| 500 | 0,39382 € | 196,91 € |
| 1.000 | 0,37119 € | 371,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35255 € | 705,10 € |
| 6.000 | 0,32952 € | 1.977,12 € |
| 10.000 | 0,32100 € | 3.210,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

