Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


T551B127M040AT | |
|---|---|
DigiKey Part Number | T551B127M040AT-ND |
Manufacturer | |
Manufacturer Product Number | T551B127M040AT |
Description | CAP TANT POLY 120UF 40V AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF Hermetically Sealed Tantalum Polymer Capacitor 40 V Axial, Can 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T551B127M040AT Models |
Category | ESR (Equivalent Series Resistance) 120mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance 120 µF | Size / Dimension 0.312" Dia x 0.641" L (7.92mm x 16.28mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 40 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T551B127K040AH4251 | KEMET | 0 | T551B127K040AH4251-ND | 27,55947 € | Parametric Equivalent |
| T551B127K040AT4251 | KEMET | 0 | T551B127K040AT4251-ND | 39,73368 € | Parametric Equivalent |
| T551B127M040AH | KEMET | 0 | T551B127M040AH-ND | 22,79152 € | Parametric Equivalent |
| T551B127M040AH4251 | KEMET | 0 | T551B127M040AH4251-ND | 26,41150 € | Parametric Equivalent |
| T551B127M040AT4251 | KEMET | 0 | T551B127M040AT4251-ND | 38,49100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 34,64391 € | 796,81 € |
| Unit Price without VAT: | 34,64391 € |
|---|---|
| Unit Price with VAT: | 41,22625 € |


