

T550B686M030AT | |
|---|---|
DigiKey Part Number | T550B686M030AT-ND |
Manufacturer | |
Manufacturer Product Number | T550B686M030AT |
Description | CAP TANT POLY 68UF 30V AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF Hermetically Sealed Tantalum Polymer Capacitor 30 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T550B686M030AT Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.281" Dia x 0.641" L (7.14mm x 16.28mm) |
Capacitance 68 µF | Manufacturer Size Code B |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 30 V | Base Product Number |
Type Hermetically Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 34,07300 € | 681,46 € |
| Unit Price without VAT: | 34,07300 € |
|---|---|
| Unit Price with VAT: | 40,54687 € |

