

T550B396M060AT | |
|---|---|
DigiKey Part Number | T550B396M060AT-ND |
Manufacturer | |
Manufacturer Product Number | T550B396M060AT |
Description | CAP TANT POLY 39UF 60V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 39 µF Hermetically Sealed Tantalum Polymer Capacitor 60 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T550B396M060AT Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.281" Dia x 0.641" L (7.14mm x 16.28mm) |
Capacitance 39 µF | Manufacturer Size Code B |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 60 V | Base Product Number |
Type Hermetically Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 33,80250 € | 676,05 € |
| Unit Price without VAT: | 33,80250 € |
|---|---|
| Unit Price with VAT: | 40,22498 € |

